United Automation PR3-DIN-12kW, Burst Fire Power Controller 16.7A
- RS Stock No.:
- 122-1377
- Mfr. Part No.:
- PR3-DIN-12kW
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
£169.59
(exc. VAT)
£203.51
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £169.59 |
5 - 9 | £155.51 |
10 + | £148.05 |
*price indicative
- RS Stock No.:
- 122-1377
- Mfr. Part No.:
- PR3-DIN-12kW
- Brand:
- United Automation
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | United Automation | |
Current Rating | 16.7A | |
Mounting Type | DIN Rail | |
Power Rating | 12kW | |
Dimensions | 90 x 217 x 87mm | |
Maximum Operating Temperature | +40 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand United Automation | ||
Current Rating 16.7A | ||
Mounting Type DIN Rail | ||
Power Rating 12kW | ||
Dimensions 90 x 217 x 87mm | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Temperature 0 °C | ||
Related links
- United Automation PR3-DIN-18kW, Burst Fire Power Controller 25A
- United Automation PR3-E-12KW, HVAC Control 17A
- United Automation EVR-25BF, AC Burst Fire Controller
- United Automation PR3-E-6kW, HVAC Control 8A
- United Automation PR3-E-18KW, HVAC Control 25A
- United Automation A407806, Thyristor Power Controller 13A
- United Automation A437425, Thyristor Power Controller 42A
- United Automation A407649, Thyristor Power Controller 6.3A